Sunon UB3H3-700 Axial Fan 3V DC 0.39m³/h 17x17x3mm 1pc

MPN
UB3H3-700
Brand
Sunon
EAN-13
4053199983063
Order Code
07-2468
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 17/08/2026

The Sunon UB3H3-700 is an axial fan designed for efficient component cooling, featuring a compact size of 17 x 17 x 3 mm. With a flow rate of 0.39 m³/h, it's ideal for small-scale industrial cooling applications. It operates on 3 V DC, making it suitable for low-power electronic devices.
Type Axial fan
Voltage 2 - 3.5 V
Dimensions (L x W x H) 17 x 17 x 3 mm
Air Flow 0.39m³/h
Bearing Type Vapo (magnetic)
Noise 20.4dB
Power Rating 37mA
RPM 12500 U/min
Height 3mm
Length 17mm
Max. operating voltage 3.5V
Maximum Temperature +70°C
Min. operating voltage 2V
Min. temperature -10°C
Weight 1.2g
Width 17mm

Reviews

Be the first to submit a review

Trustpilot