Sunon UB3F3-500 Axial Fan 3V DC 0.27m³/h 15x15x3mm Compact Design

MPN
UB3F3-500
Brand
Sunon
EAN-13
4053199982714
Order Code
07-2467
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 10/08/2026

The Sunon UB3F3-500 is a compact axial fan measuring 15 x 15 x 3 mm, designed for efficient cooling with an airflow rate of 0.27 m³/h at 3 V DC. This industrial fan is ideal for component cooling in tight spaces where reliable air movement is required. Typical applications include electronic devices and systems needing effective thermal management.
Type Axial fan
Voltage 2 - 3.5 V
Dimensions (L x W x H) 15 x 15 x 3 mm
Air Flow 0.27m³/h
Bearing Type Vapo (magnetic)
Noise 16dB
Power Rating 38mA
RPM 14000 U/min
Height 3mm
Length 15mm
Max. operating voltage 3.5V
Maximum Temperature +70°C
Min. operating voltage 2V
Min. temperature -10°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot