Sunon Thermal Management Fans Axial fan 619160

Sunon Brand: Sunon
The Sunon axial fans, designed with dimensions of 15x60x60mm and operating at 12V DC, are efficient cooling solutions offered in various airflow capacities.
Description Image Product Buy Pricing (Ex VAT) Air Flow Noise Power Rating RPM Pressure (max.) Weight Type Voltage Dimensions Bearing Type Colour Connection Height Length Lifespan Material Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature
Sunon MF60151V1-1000U-A99 Axial Fan 12V DC 44.84m³/h 15x60x60mm
Sunon MF60151V1-1000U-A99 Axial Fan 12V DC 44.84m³/h 15x60x60mm
Standard range
Order code: 07-2418
MPN: MF60151V1-1000U-A99

Despatched within 4 working days - 33 in stock
2+ £5.62
Price per unit Ex VAT
44.84m³/h 34.2dB 0.127A 4700 U/min 44.82 Pa 39.95g Axial fan 4.5 - 13.8 V DC (L x W x H) 15 x 60 x 60 mm Vapo (magnetic) Black Braid 60mm 15mm 70000h Thermoplastic 13.8V DC 70°C 4.5V DC -10°C
Sunon MF60151V2-1000U-A99 Axial Fan 12V DC 38.72m³/h 15x60x60mm
Sunon MF60151V2-1000U-A99 Axial Fan 12V DC 38.72m³/h 15x60x60mm
Standard range
Order code: 07-2419
MPN: MF60151V2-1000U-A99

Despatched within 4 working days - 34 in stock
2+ £9.36
Price per unit Ex VAT
38.72m³/h 29.2dB 0.068A 3900 U/min 34.86 Pa 40.76g Axial fan 4.5 - 13.8 V DC (L x W x H) 15 x 60 x 60 mm Vapo (magnetic) Black Braid 60mm 15mm 70000h Thermoplastic 13.8V DC 70°C 4.5V DC -10°C
Sunon MF60151V3-1000U-A99 Axial Fan 12V DC 29.89m³/h 15x60x60mm
Sunon MF60151V3-1000U-A99 Axial Fan 12V DC 29.89m³/h 15x60x60mm
Extended range
Order code: 07-2420
MPN: MF60151V3-1000U-A99

Available to back orderPlease contact us for lead time
1+ £5.18
Price per unit Ex VAT
29.89m³/h 21.3dB 0.048A 3000 U/min 29.88 Pa 39.43g Axial fan 4.5 - 13.8 V DC (L x W x H) 15 x 60 x 60 mm Vapo (magnetic) Black Braid 60mm 15mm 70000h Thermoplastic 13.8V DC 70°C 4.5V DC -10°C

Trustpilot