Sunon SF23092A2092HBT Axial Fan 230V 50.94m³/h 92x92x25mm 1pc

Image Representative of Range

Sunon SF23092A2092HBT Axial Fan 230V 50.94m³/h 92x92x25mm 1pc

MPN
SF23092A2092HBT
Brand
Sunon
EAN-13
4064161289533
Order Code
07-2464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Sunon SF23092A2092HBT is an axial fan operating at 230 V AC with a flow rate of 50.94 m³/h. It measures 92 x 92 x 25 mm, making it suitable for industrial cooling applications where compact and efficient airflow is needed. This fan is ideal for component cooling and is often used in electronics and industrial equipment cooling systems.
Type Axial fan
Voltage 230 V (max)
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 50.94m³/h
Bearing Type Ball Bearing
Noise 37dB
Power Rating 70mA
RPM 2350 U/min
Connection Type C CEE 7/16 plug 2.8mm
Height 25mm
Length 92mm
Max. operating voltage 230V
Maximum Temperature +70°C
Min. temperature -10°C
Width 92mm

Reviews

Be the first to submit a review

Trustpilot