Sunon PF92252V3-1000U-A99 Axial Fan 24V DC 110.5m³/h 92x92x25mm

MPN
PF92252V3-1000U-A99
Brand
Sunon
EAN-13
4053199978779
Order Code
07-2456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 03/10/2026

The Sunon PF92252V3-1000U-A99 is an axial fan designed for industrial cooling applications, operating at 24 V DC and capable of providing an airflow of 110.5 m³/h. Its compact dimensions of 92 x 92 x 25 mm make it suitable for incorporation into various cooling systems. This fan is ideal for use in component cooling within machinery or electronic equipment.
Type Axial fan
Voltage 10 - 27.6 V
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 110.5m³/h
Bearing Type Vapo (magnetic)
Noise 41.6dB
Power Rating 145mA
RPM 3900 U/min
Height 25mm
Length 92mm
Max. operating voltage 27.6V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -10°C
Width 92mm

Reviews

Be the first to submit a review

Trustpilot