Sunon PF92252V1-1000U-A99 Axial Fan 24V DC 127.5m³/h 92x92x25mm 1pc

MPN
PF92252V1-1000U-A99
Brand
Sunon
EAN-13
4053199982950
Order Code
07-2455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.52
5+ £11.53
10+ £11.03
25+ £10.24
50+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 278 in stock

The Sunon PF92252V1-1000U-A99 axial fan operates on 24 V DC and moves 127.5 m³/h of air, measuring 92 x 92 x 25 mm. This robust fan is suitable for industrial cooling applications, providing efficient component cooling. Ideal for use in fan coolers and other cooling systems, it helps maintain optimal temperatures for various devices.
Type Axial fan
Voltage 10 - 27.6 V
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 127.5m³/h
Bearing Type Vapo (magnetic)
Noise 45.5dB
Power Rating 242mA
RPM 4500 U/min
Height 25mm
Length 92mm
Max. operating voltage 27.6V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -10°C
Width 92mm

Reviews

Be the first to submit a review

Trustpilot