Sunon PF80251V1-1000U-S99 Axial Fan 12V DC 102m³/h 80x80x25mm

MPN
PF80251V1-1000U-S99
Brand
Sunon
EAN-13
4053199978748
Order Code
07-2451
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 442 in stock

The Sunon PF80251V1-1000U-S99 axial fan operates on 12 V DC and delivers an airflow of 102 m³/h. It measures 80 x 80 x 25 mm, making it suitable for compact spaces. Typically used in industrial cooling applications, this fan ensures efficient component cooling.
Type Axial fan
Voltage 10.2 - 13.8 V
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 102m³/h
Bearing Type Vapo (magnetic)
Noise 44.7dB
Power Rating 357mA
RPM 4800 U/min
Height 25mm
Length 80mm
Lifespan 60,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 10.2V
Min. temperature -10°C
Width 80mm

Reviews

Be the first to submit a review

Trustpilot