Sunon MFC0251V3-000U-A99 Axial Fan 12V DC 127.5m³/h 120x120x25mm

MPN
MFC0251V3-000U-A99
Brand
Sunon
EAN-13
4053199984176
Order Code
07-2450
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.63
5+ £18.05
10+ £17.28
25+ £16.11
50+ £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Sunon MFC0251V3-000U-A99 is an axial fan designed for industrial cooling applications, offering a significant airflow of 127.5 m³/h. Its compact dimensions of 120 x 120 x 25 mm make it suitable for component cooling in various devices. This 12 V DC fan is ideal for maintaining optimal operating temperatures in electronic equipment.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 120 x 120 x 25 mm
Air Flow 127.5m³/h
Bearing Type Vapo (magnetic)
Noise 34dB
Power Rating 161mA
RPM 2200 U/min
Height 25mm
Length 120mm
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot