Sunon MF92252V2-1000U-A99 Axial Fan 24V DC 76.5m³/h 92x92x25mm

MPN
MF92252V2-1000U-A99
Brand
Sunon
EAN-13
4053199983018
Order Code
07-2447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Sunon MF92252V2-1000U-A99 is an axial fan designed for industrial cooling applications, operating at 24 V DC with an airflow capacity of 76.5 m³/h. This fan measures 92 x 92 x 25 mm, making it suitable for compact spaces requiring efficient component cooling. Typical uses include computer systems, electronic enclosures, and other settings where reliable airflow is essential for thermal management.
Type Axial fan
Voltage 8 - 27.6 V
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 76.5m³/h
Bearing Type Vapo (magnetic)
Noise 32dB
Power Rating 64mA
RPM 2700 U/min
Height 25mm
Length 92mm
Lifespan 60,000h
Max. operating voltage 27.6V
Maximum Temperature +70°C
Min. operating voltage 8V
Min. temperature -10°C
Width 92mm

Reviews

Be the first to submit a review

Trustpilot