Sunon MF92252V11000UA99 Axial Fan 24V DC 92x92x25mm 87.47m³/h

Image Representative of Range

Sunon MF92252V11000UA99 Axial Fan 24V DC 92x92x25mm 87.47m³/h

MPN
MF92252V11000UA99
Brand
Sunon
EAN-13
2050006627532
Order Code
07-2446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.91
5+ £4.52
10+ £4.33
25+ £4.04
50+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

The Sunon MF92252V11000UA99 is an axial fan designed for industrial cooling applications. It operates at 24 V DC and delivers an airflow of 87.47 m³/h. With dimensions of 92 x 92 x 25 mm, it is ideal for component cooling and maintaining optimal performance in electronic devices.
Type Axial fan
Voltage 24 V (max)
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 87.47m³/h
Bearing Type Vapo (magnetic)
Noise 34dB
Power Rating 75mA
RPM 3000 U/min
Cable Length 0.30m
Connection Open end cable
Height 25mm
Length 92mm
Max. operating voltage 24V
Maximum Temperature +70°C
Min. temperature -10°C
Width 92mm

Reviews

Be the first to submit a review

Trustpilot