Sunon MF80252V2-1000U-A99 Axial Fan 24V DC 62.9m³/h 80x80x25mm

Order Code:

07-2442

Brand: Sunon MPN: MF80252V2-1000U-A99 EAN-13: 4053199982707
Qty Unit Price (Inc VAT)
2+ £3.60
5+ £3.30
10+ £3.19
25+ £3.17
50+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
453 in stock, despatched in 4 working days

The Sunon MF80252V2-1000U-A99 axial fan operates at 24 V DC, featuring dimensions of 80 x 80 x 25 mm and providing airflow of 62.9 m³/h. It is designed for efficient component cooling in industrial applications. This cooling fan ensures optimal performance in electronic devices by maintaining ideal temperatures.
Type Axial fan
Voltage 8 - 27.6 V
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 62.9m³/h
Bearing Type Vapo (magnetic)
Noise 30dB
Power Rating 58mA
RPM 2900 U/min
Height 25mm
Length 80mm
Max. operating voltage 27.6V
Max. temperature +70°C
Min. operating voltage 8V
Min. temperature -10°C
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot