Sunon MF80251V3-1000U-A99 Axial Fan 12V DC 56.1m³/h 80x80x25mm

MPN
MF80251V3-1000U-A99
Brand
Sunon
EAN-13
4053199982882
Order Code
07-2440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.06
5+ £3.76
10+ £3.70
25+ £3.53
50+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Sunon MF80251V3-1000U-A99 is an axial fan operating at 12 V DC, capable of moving 56.1 m³/h. With dimensions of 80 x 80 x 25 mm, it is ideal for component cooling in industrial applications. This cooling fan is perfect for maintaining optimal temperatures in electronic equipment.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 56.1m³/h
Bearing Type Vapo (magnetic)
Noise 28dB
Power Rating 75mA
RPM 2600 U/min
Height 25mm
Length 80mm
Lifespan 70,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 80mm

Reviews

Be the first to submit a review

Trustpilot