Sunon MF60252VX-1000U-A99 Axial Fan 24V DC 45.9m³/h 60x60x25mm

MPN
MF60252VX-1000U-A99
Brand
Sunon
EAN-13
4053199982967
Order Code
07-2436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 439 in stock

The Sunon MF60252VX-1000U-A99 is an axial fan designed for industrial cooling applications, operating at 24 V DC with an airflow rate of 45.9 m³/h. Measuring 60 x 60 x 25 mm, it is compact and efficient, ideal for component cooling in various electronic devices. This fan is commonly used in environments requiring reliable and continuous cooling performance.
Type Axial fan
Voltage 8 - 27.6 V
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 45.9m³/h
Bearing Type Vapo (magnetic)
Noise 31.2dB
Power Rating 92mA
RPM 5200 U/min
Height 25mm
Length 60mm
Max. operating voltage 27.6V
Maximum Temperature +70°C
Min. operating voltage 8V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot