Sunon MF60252V3-1000U-A99 Axial Fan 24V DC 60x60x25mm 27.2m³/h

MPN
MF60252V3-1000U-A99
Brand
Sunon
EAN-13
4053199982837
Order Code
07-2435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 276 in stock

The Sunon MF60252V3-1000U-A99 is an axial fan designed for industrial cooling, operating at 24 V DC with a flow rate of 27.2 m³/h. Measuring 60 x 60 x 25 mm, it is a compact solution ideal for component cooling in electronic devices. Its robust build makes it well-suited for maintaining optimal temperatures in various industrial applications.
Type Axial fan
Voltage 8 - 27.6 V
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 27.2m³/h
Bearing Type Vapo (magnetic)
Noise 16.7dB
Power Rating 28mA
RPM 3100 U/min
Height 25mm
Length 60mm
Lifespan 60,000h
Max. operating voltage 27.6V
Maximum Temperature +70°C
Min. operating voltage 8V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot