Sunon MF60252V2-1000U-A99 Axial Fan 24V DC 32.81m³/h 60x60x25mm

MPN
MF60252V2-1000U-A99
Brand
Sunon
EAN-13
4053199983025
Order Code
07-2434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

The Sunon MF60252V2-1000U-A99 is an axial fan with a 24 V DC power supply, capable of moving 32.81 m³/h of air. Measuring 60 x 60 x 25 mm, it is designed for component cooling and industrial applications. This fan is ideal for maintaining optimal temperatures in electronic devices and industrial machinery.
Type Axial fan
Voltage 8 - 27.6 V
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 32.81m³/h
Bearing Type Vapo (magnetic)
Noise 22dB
Power Rating 38mA
RPM 3800 U/min
Height 25mm
Length 60mm
Max. operating voltage 27.6V
Maximum Temperature +70°C
Min. operating voltage 8V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot