Sunon MF60251VX1000UA99 Axial Fan 12V DC 45.86m³/h 60x60x25mm 1pc

Image Representative of Range

Sunon MF60251VX1000UA99 Axial Fan 12V DC 45.86m³/h 60x60x25mm 1pc

MPN
MF60251VX1000UA99
Brand
Sunon
EAN-13
2050006626351
Order Code
07-2432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £11.06
5+ £10.86
10+ £10.74
25+ £10.53
50+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The Sunon MF60251VX1000UA99 is a 12 V DC axial fan providing an airflow of 45.86 m³/h. Measuring 60 x 60 x 25 mm, it is ideal for component and industrial cooling applications. This fan is commonly used to ensure sufficient cooling in electronic devices and other industrial equipment.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 45.86m³/h
Bearing Type Vapo (magnetic)
Noise 31.2dB
Power Rating 130mA
RPM 5200 U/min
Cable Length 0.30m
Connection Open end cable
Height 25mm
Length 60mm
Max. operating voltage 12V
Maximum Temperature +70°C
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot