Sunon MF60251V3-1000U-A99 Axial Fan 12V DC 27.2m³/h 60x60x25mm

MPN
MF60251V3-1000U-A99
Brand
Sunon
EAN-13
4053199984060
Order Code
07-2431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Sunon MF60251V3-1000U-A99 is a compact axial fan that operates at 12 V DC and delivers an airflow of 27.2 m³/h. Measuring 60 x 60 x 25 mm, this fan is ideal for component cooling in industrial applications. It is mainly used to maintain optimal temperatures in electronic devices and machinery.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 27.2m³/h
Bearing Type Vapo (magnetic)
Noise 16.7dB
Power Rating 53mA
RPM 3100 U/min
Height 25mm
Length 60mm
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot