Sunon MF60202V3-1000U-A99 Axial Fan 24V DC 28.05m³/h 60x60x20mm

MPN
MF60202V3-1000U-A99
Brand
Sunon
EAN-13
4053199982912
Order Code
07-2427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Sunon MF60202V3-1000U-A99 axial fan operates on 24 V DC and delivers an airflow of 28.05 m³/h. This compact cooling fan measures 60 x 60 x 20 mm and is ideal for component cooling in industrial applications. Designed for efficiency, it enhances thermal management in various electronic devices.
Type Axial fan
Voltage 8 - 27.6 V
Dimensions (L x W x H) 60 x 60 x 20 mm
Air Flow 28.05m³/h
Bearing Type Vapo (magnetic)
Noise 21dB
Power Rating 29mA
RPM 3100 U/min
Height 20mm
Length 60mm
Lifespan 60,000h
Max. operating voltage 27.6V
Maximum Temperature +70°C
Min. operating voltage 8V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot