Sunon MF60202V2-1000U-A99 Axial Fan 24V DC 60x60x20mm 32.3m³/h

Image Representative of Range

Sunon MF60202V2-1000U-A99 Axial Fan 24V DC 60x60x20mm 32.3m³/h

MPN
MF60202V2-1000U-A99
Brand
Sunon
EAN-13
4053199982769
Order Code
07-2426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,975 availableBack-order availability date - 14/11/2026

The Sunon MF60202V2-1000U-A99 axial fan is a compact cooling solution measuring 60 x 60 x 20 mm, with a capacity of 32.3 cubic metres per hour at 24 V DC. This industrial fan is ideal for component cooling in electronic devices, helping to prevent overheating. Common applications include use in computers, instrumentation, and other electronic equipment that requires efficient air circulation.
Type Axial fan
Voltage 8 - 27.6 V
Dimensions (L x W x H) 60 x 60 x 20 mm
Air Flow 32.3m³/h
Bearing Type Vapo (magnetic)
Noise 28dB
Power Rating 42mA
RPM 4200 U/min
Height 20mm
Length 60mm
Lifespan 60,000h
Max. operating voltage 27.6V
Maximum Temperature +70°C
Min. operating voltage 8V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot