Sunon MF60201VX-1000U-A99 Axial Fan 12V 43.35m³/h 60x60x20mm

MPN
MF60201VX-1000U-A99
Brand
Sunon
EAN-13
4053199982851
Order Code
07-2424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Sunon MF60201VX-1000U-A99 is a compact axial fan measuring 60 x 60 x 20 mm, operating at 12 V DC with a flow rate of 43.35 m³/h. This fan is suited for industrial cooling applications, providing efficient component cooling. It is commonly used in electronic equipment to ensure optimal performance and prevent overheating.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 60 x 60 x 20 mm
Air Flow 43.35m³/h
Bearing Type Vapo (magnetic)
Noise 39dB
Power Rating 164mA
RPM 5700 U/min
Height 20mm
Length 60mm
Lifespan 60,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot