Sunon MF60152V1-1000U-A99 Axial Fan 24V DC 60x60x15mm 44.88 m³/h

MPN
MF60152V1-1000U-A99
Brand
Sunon
EAN-13
4053199982752
Order Code
07-2421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £12.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

The Sunon MF60152V1-1000U-A99 axial fan is a compact industrial cooling component, measuring 60 x 60 x 15 mm and operating at 24 V DC. It provides efficient airflow at 44.88 m³/h, making it suitable for component cooling in various electronic devices. This reliable fan is ideal for maintaining optimal temperatures in industrial equipment and electronic systems.
Type Axial fan
Voltage 8 - 27.6 V
Dimensions (L x W x H) 60 x 60 x 15 mm
Air Flow 44.88m³/h
Bearing Type Vapo (magnetic)
Noise 34.2dB
Power Rating 87mA
RPM 4700 U/min
Height 15mm
Length 60mm
Lifespan 70,000h
Max. operating voltage 27.6V
Maximum Temperature +70°C
Min. operating voltage 8V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot