Sunon MF50101V3-1000U-A99 Axial Fan 12V DC 14.28m³/h 50x50x10mm

MPN
MF50101V3-1000U-A99
Brand
Sunon
EAN-13
4053199982806
Order Code
07-2409
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The Sunon MF50101V3-1000U-A99 axial fan operates at 12 V DC and offers an airflow rate of 14.28 m³/h, with dimensions of 50 x 50 x 10 mm. This cooling fan is ideal for component cooling in industrial applications where efficient heat dissipation is required. Its compact size and reliable performance make it suitable for use in various electronic and industrial equipment.
Type Axial fan
Voltage 6 - 13.8 V
Dimensions (L x W x H) 50 x 50 x 10 mm
Air Flow 14.28m³/h
Bearing Type Vapo (magnetic)
Noise 22.4dB
Power Rating 45mA
RPM 4300 U/min
Height 10mm
Length 50mm
Lifespan 60,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 6V
Min. temperature -10°C
Width 50mm

Reviews

Be the first to submit a review

Trustpilot