Sunon MF50100V2-1000U-A99 Axial Fan 12V DC 18.68m³/h 10x50x50mm

Order Code:

07-2408

Brand: Sunon MPN: MF50100V2-1000U-A99 EAN-13: 4021087090735
Qty Was Unit Price (Inc VAT)
1+ £8.36 £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The Sunon MF50100V2-1000U-A99 axial fan operates at 12 V DC, delivering an airflow of 18.68 m³/h. It measures 10 x 50 x 50 mm, making it suitable for compact spaces. This cooling fan is ideal for industrial applications and component cooling.
Type Axial fan
Voltage 6 - 13.8 V DC
Dimensions (L x W x H) 10 x 50 x 50 mm
Air Flow 18.68m³/h
Bearing Type Vapo (magnetic)
Noise 25.6dB
Power Rating 0.05A
RPM 4800 U/min
Colour Black
Connection Braid
Height 50mm
Length 10mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Max. temperature 70°C
Min. operating voltage 6V DC
Min. temperature -10°C
Pressure (max.) 27.39 Pa
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot