Sunon MF40202VX-1000U-A99 Axial Fan 24V DC 18.34m³/h 20x40x40mm

MPN
MF40202VX-1000U-A99
Brand
Sunon
EAN-13
4021087090766
Order Code
07-2405
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £6.29
5+ £5.80
10+ £5.54
25+ £5.15
50+ £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Sunon MF40202VX-1000U-A99 axial fan operates at 24 V DC, delivering 18.34 m³/h airflow. With dimensions of 20 x 40 x 40 mm, this compact fan is ideal for component cooling in electronic devices. It is commonly used in industrial applications requiring efficient heat dissipation.
Type Axial fan
Voltage 8 - 27.6 V DC
Dimensions (L x W x H) 20 x 40 x 40 mm
Air Flow 18.34m³/h
Bearing Type Vapo (magnetic)
Noise 27.5dB
Power Rating 0.039A
RPM 8000 U/min
Colour Black
Connection Braid
Height 40mm
Length 20mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 27.6V DC
Maximum Temperature 70°C
Min. operating voltage 8V DC
Min. temperature -10°C
Pressure (max.) 72.21 Pa
Weight 31.77g
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot