Sunon MF40201V21000UA99 Axial Fan 12V 13.07 m³/h 40x40x20mm 1pc

Image Representative of Range

Sunon MF40201V21000UA99 Axial Fan 12V 13.07 m³/h 40x40x20mm 1pc

MPN
MF40201V21000UA99
Brand
Sunon
EAN-13
2050006626481
Order Code
07-2402
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Sunon MF40201V21000UA99 is an axial fan designed for industrial cooling applications. Operating at 12 V DC, it provides an airflow of 13.07 m³/h. Typical uses include component cooling and enhancing air circulation in electronic devices.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 40 x 40 x 20 mm
Air Flow 13.07m³/h
Bearing Type Vapo (magnetic)
Noise 21dB
Power Rating 45mA
RPM 6000 U/min
Cable Length 0.30m
Connection Open end cable
Height 20mm
Length 40mm
Max. operating voltage 12V
Maximum Temperature +70°C
Min. temperature -10°C
Width 40mm

Reviews

Be the first to submit a review

Trustpilot