Sunon MF40060V2-1000U-A99 Axial Fan 5V DC 9.34m³/h 6x40x40mm 1pc

Order Code:

07-2396

Brand: Sunon MPN: MF40060V2-1000U-A99 EAN-13: 4021087090827
Qty Unit Price (Inc VAT)
1+ £12.73
5+ £11.72
10+ £11.22
25+ £10.44
50+ £9.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Sunon MF40060V2-1000U-A99 is a compact axial fan designed for effective cooling, delivering an airflow of 9.34 m³/h at 5 V DC. With dimensions of 6 x 40 x 40 mm, it is ideal for industrial cooling and component cooling applications. This fan is perfect for maintaining optimal temperatures in tight spaces and electronic equipment.
Type Axial fan
Voltage 2.5 - 6 V DC
Dimensions (L x W x H) 6 x 40 x 40 mm
Air Flow 9.34m³/h
Bearing Type Vapo (magnetic)
Noise 25.3dB
Power Rating 0.065A
RPM 6000 U/min
Colour Black
Connection Braid
Height 40mm
Length 6mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 6V DC
Max. temperature 70°C
Min. operating voltage 2.5V DC
Min. temperature -10°C
Pressure (max.) 19.92 Pa
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot