Christmas Opening Hours and Delivery Dates here

Sunon MF35060V1-1000U-A99 Axial Fan 5V 9.35m³/h 35x35x6mm

Order Code:

07-2388

Brand: Sunon MPN: MF35060V1-1000U-A99 EAN-13: 4053199982622
Qty Unit Price (Ex VAT)
1+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

The Sunon MF35060V1-1000U-A99 is an axial fan designed for component cooling, operating at 5 V DC with an airflow of 9.35 m³/h. It measures 35 x 35 x 6 mm, making it compact and suitable for tight spaces. This fan is ideal for industrial cooling applications, especially in electronic devices requiring efficient heat dissipation.
Type Axial fan
Voltage 2.5 - 6 V
Dimensions (L x W x H) 35 x 35 x 6 mm
Air Flow 9.35m³/h
Bearing Type Vapo (magnetic)
Noise 26dB
Power (W) 0.69W
Height 6mm
Length 35mm
Lifespan 60,000h
Max. current consumption 138mA
Max. operating voltage 6V
Max. temperature +70°C
Min. operating voltage 2.5V
Min. temperature -10°C
Rotational speed 7600 U/min
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot