Sunon MF30151V1-1000U-A99 Axial Fan 12V 10.2 m³/h 30x30x15mm

Order Code:

07-2387

Brand: Sunon MPN: MF30151V1-1000U-A99 EAN-13: 4053199978694
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
79 in stock, despatched in 4 working days

The Sunon MF30151V1-1000U-A99 is an axial fan designed for component cooling, delivering a flow rate of 10.2 m³/h. This compact 12 V DC fan measures 30 x 30 x 15 mm, ideal for industrial cooling applications where space is limited. It's commonly used in electronic devices to ensure effective temperature regulation.
Type Axial fan
Voltage 6 - 13.8 V
Dimensions (L x W x H) 30 x 30 x 15 mm
Air Flow 10.2m³/h
Bearing Type Vapo (magnetic)
Noise 27dB
Power (W) 0.9W
Height 15mm
Length 30mm
Lifespan 60,000h
Max. current consumption 75mA
Max. operating voltage 13.8V
Max. temperature +70°C
Min. operating voltage 6V
Min. temperature -10°C
Rotational speed 9500 U/min
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot