Sunon MF30100V1-1000U-S99 Axial Fan 5V DC 9.35m³/h 30x30x10mm 1pc

MPN
MF30100V1-1000U-S99
Brand
Sunon
EAN-13
4053199978670
Order Code
07-2381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Sunon MF30100V1-1000U-S99 axial fan is a compact cooling solution, measuring 30 x 30 x 10 mm and operating on 5 V DC, delivering airflow of 9.35 m³/h. It is ideal for component cooling in industrial applications, where space is limited but efficient airflow is necessary. This axial fan is a reliable choice for maintaining optimal temperatures in electronic devices and equipment.
Type Axial fan
Voltage 4.3 - 6 V
Dimensions (L x W x H) 30 x 30 x 10 mm
Air Flow 9.35m³/h
Bearing Type Vapo (magnetic)
Noise 23dB
Power Rating 138mA
RPM 11000 U/min
Height 10mm
Length 30mm
Lifespan 60,000h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 4.3V
Min. temperature -10°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot