Sunon MF30100V1-1000U-A99 Axial Fan 5V DC 9.34 m³/h 10x30x30mm 1pc

MPN
MF30100V1-1000U-A99
Brand
Sunon
EAN-13
4021087090841
Order Code
07-2380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.54
5+ £6.93
10+ £6.62
25+ £6.18
50+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Sunon MF30100V1-1000U-A99 axial fan operates at 5 V DC and moves 9.34 m³/h of air, sized at 10 x 30 x 30 mm. Ideal for component cooling, this compact fan is perfect for small electronic devices that require efficient thermal management. Typically used in industrial cooling applications, it ensures optimal performance by preventing overheating.
Type Axial fan
Voltage 2.5 - 6 V DC
Dimensions (L x W x H) 10 x 30 x 30 mm
Air Flow 9.34m³/h
Bearing Type Vapo (magnetic)
Noise 23dB
Power Rating 0.120A
RPM 11000 U/min
Colour Black
Connection Braid
Height 30mm
Length 10mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 6V DC
Maximum Temperature 70°C
Min. operating voltage 2.5V DC
Min. temperature -10°C
Pressure (max.) 49.77 Pa
Weight 10.41g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot