Sunon MF30060V1-1000U-A99 Axial Fan 5V DC 8.33m³/h 30x30x6mm

MPN
MF30060V1-1000U-A99
Brand
Sunon
EAN-13
4053199984107
Order Code
07-2378
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.31
5+ £5.81
10+ £5.56
25+ £5.20
50+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

The Sunon MF30060V1-1000U-A99 axial fan is a compact cooling solution with dimensions of 30 x 30 x 6 mm, delivering an airflow of 8.33 m³/h. Operating at 5 V DC, this fan efficiently cools small electronic components in industrial and consumer applications. Ideal for component cooling in confined spaces, it offers reliable performance in maintaining optimal operating temperatures.
Type Axial fan
Voltage 2.5 - 6 V
Dimensions (L x W x H) 30 x 30 x 6 mm
Air Flow 8.33m³/h
Bearing Type Vapo (magnetic)
Noise 23.6dB
Power Rating 129mA
RPM 9100 U/min
Height 6mm
Length 30mm
Lifespan 60,000h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 2.5V
Min. temperature -10°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot