Sunon MF25150V1-1000U-S99 Axial Fan 5V DC 5.27m³/h 25x25x15mm

Image Representative of Range

Sunon MF25150V1-1000U-S99 Axial Fan 5V DC 5.27m³/h 25x25x15mm

MPN
MF25150V1-1000U-S99
Brand
Sunon
EAN-13
4053199982905
Order Code
07-2377
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 93 availableBack-order availability date - 08/08/2026

The Sunon MF25150V1-1000U-S99 axial fan is a compact component measuring 25 x 25 x 15 mm, designed to deliver a flow rate of 5.27 m³/h. Operating at 5 V DC, this fan is ideal for cooling small electronic devices and components. It's commonly used in industrial settings for component cooling and improving overall thermal management.
Type Axial fan
Voltage 4.3 - 6 V
Dimensions (L x W x H) 25 x 25 x 15 mm
Air Flow 5.27m³/h
Bearing Type Vapo (magnetic)
Noise 20dB
Power Rating 98mA
RPM 10000 U/min
Height 15mm
Length 25mm
Lifespan 60,000h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 4.3V
Min. temperature -10°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot