Sunon MF25150V1-1000U-A99 Axial Fan 5V DC 5.27m³/h 25x25x15mm

MPN
MF25150V1-1000U-A99
Brand
Sunon
EAN-13
4053199982790
Order Code
07-2376
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Sunon MF25150V1-1000U-A99 is a compact axial fan designed for industrial cooling, measuring 25 x 25 x 15 mm and operating at 5 V DC with a flow rate of 5.27 m³/h. This fan is ideal for component cooling in electronic devices, ensuring optimal thermal management in tight spaces. It is a reliable choice for maintaining performance and longevity in sensitive equipment.
Type Axial fan
Voltage 2.5 - 6 V
Dimensions (L x W x H) 25 x 25 x 15 mm
Air Flow 5.27m³/h
Bearing Type Vapo (magnetic)
Noise 20dB
Power Rating 98mA
RPM 10000 U/min
Height 15mm
Length 25mm
Lifespan 60,000h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 2.5V
Min. temperature -10°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot