Sunon MF25100V3-1000U-A99 Axial Fan 5V DC 2.21m³/h 25x25x10mm

MPN
MF25100V3-1000U-A99
Brand
Sunon
EAN-13
4053199982677
Order Code
07-2373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Sunon MF25100V3-1000U-A99 axial fan operates at 5 V DC and delivers an airflow of 2.21 m³/h. Measuring 25 x 25 x 10 mm, this compact cooling fan is ideal for component cooling in industrial applications. It's commonly used in electronic devices to maintain optimal temperatures.
Type Axial fan
Voltage 2.5 - 6 V
Dimensions (L x W x H) 25 x 25 x 10 mm
Air Flow 2.21m³/h
Bearing Type Vapo (magnetic)
Noise 8.8dB
Power Rating 48mA
RPM 6800 U/min
Height 10mm
Length 25mm
Lifespan 60,000h
Max. operating voltage 6V
Min. operating voltage 2.5V
Min. temperature -10°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot