Sunon® MA 2082HVL.GN MAGLev Axial Fan 230V AC 80 x 80 x 25mm

MPN
MA 2082HVL.GN
Brand
Sunon
Order Code
50-5134
Country of Origin
Taiwan

Discontinued


MagLev ® fans from Sunon ® work on a unique principle. The magnetic storage system uses these forces to synchronise stabilisation and enables a wear-free pendulum inclination of the rotor. Sunon ® fans are designed for use in all areas where heat is to be distributed - for example cooling, control cabinet construction, computer technology and engineering.


  • Operating voltage 230V DC
  • Size 80 x 80 x 25mm
  • UL, CUR and TUV approved
  • Supplied with AC-rated capacitor - see data sheet for details
Type Axial fan
Voltage 230V
Dimensions 80 x 80 x 25mm
Air Flow 40CFM
Bearing Type Vapo
Noise 32dB(A)
RPM 3200rpm
Colour Black
Operating Temperature -10 to +70°C

Trustpilot