Sunon LGP92 Fan Grille 92x92x7.3mm Plastic 1pc

Image Representative of Range

Sunon LGP92 Fan Grille 92x92x7.3mm Plastic 1pc

MPN
LGP92
Brand
Sunon
EAN-13
2050006627914
Order Code
07-2354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 404 in stock

The Sunon LGP92 fan grille measures 92 x 92 x 7.30 mm and is made of durable plastic. This fan cover is designed to protect and enhance the safety of 92 mm fans. It is typically used in electronic and computer cooling systems to prevent foreign objects from interfering with fan operation.
Type Fan grille
Colour Black
Depth 7.30mm
Dimensions (W x H x D) 92 x 92 x 7.30 mm
For Use With Fans
Height 92mm
Material Plastic
Width 92mm

Reviews

Be the first to submit a review

Trustpilot