Sunon LGP80 Fan Grille 80x80x7.3mm Plastic 1pc

Image Representative of Range

Sunon LGP80 Fan Grille 80x80x7.3mm Plastic 1pc

MPN
LGP80
Brand
Sunon
EAN-13
2050006627907
Order Code
07-2353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

The Sunon LGP80 fan grille is a plastic cover measuring 80 x 80 x 7.30 mm. It is designed to protect the fan blades from external objects and enhance safety. Typically used in electronic devices, it helps ensure proper airflow and prolongs fan longevity.
Type Fan grille
Colour Black
Depth 7.30mm
Dimensions (W x H x D) 80 x 80 x 7.30 mm
For Use With Fans
Height 80mm
Material Plastic
Width 80mm

Reviews

Be the first to submit a review

Trustpilot