Sunon LGP60 Fan Grille 60x60x7.3mm Plastic 1pc

Image Representative of Range

Sunon LGP60 Fan Grille 60x60x7.3mm Plastic 1pc

MPN
LGP60
Brand
Sunon
EAN-13
2050006627891
Order Code
07-2352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 387 in stock

The Sunon LGP60 fan grille is a durable plastic cover designed to protect 60 x 60 mm fans. It helps prevent foreign objects from entering and damaging the fan while ensuring efficient airflow. This grille is typically used in electronic equipment and cooling applications.
Type Fan grille
Colour Black
Depth 7.30mm
Dimensions (W x H x D) 60 x 60 x 7.30 mm
For Use With Fans
Height 60mm
Material Plastic
Width 60mm

Reviews

Be the first to submit a review

Trustpilot