Sunon LGP120 Fan Grille 120x120x7.3 mm Plastic One-Piece

Image Representative of Range

Sunon LGP120 Fan Grille 120x120x7.3 mm Plastic One-Piece

MPN
LGP120
Brand
Sunon
EAN-13
2050006626306
Order Code
07-2351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Sunon LGP120 fan grille measures 120 x 120 x 7.30 mm and is made from durable plastic. Designed to protect and enhance airflow, it is suitable for cooling systems in electronic devices. This fan cover is ideal for use in computers and other industrial equipment requiring efficient ventilation.
Type Fan grille
Colour Black
Depth 7.30mm
Dimensions (W x H x D) 120 x 120 x 7.30 mm
For Use With Fans
Height 120mm
Material Plastic
Width 120mm

Reviews

Be the first to submit a review

Trustpilot