Sunon LGM254 Fan Grille Metal Ø254x6.35mm 1pc

Image Representative of Range

Sunon LGM254 Fan Grille Metal Ø254x6.35mm 1pc

MPN
LGM254
Brand
Sunon
EAN-13
2050006626290
Order Code
07-2350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Sunon LGM254 fan grille is a metal cover measuring 254 mm in diameter and 6.35 mm in depth. It provides protection for fan blades and ensures safety by preventing objects from entering the fan. This grille is commonly used in electronic devices and equipment to enhance durability and airflow efficiency.
Type Fan grille
Colour Chrome
Depth 6.35mm
Diameter 254mm
Dimensions (Ø x D) 254 mm x 6.35 mm
For Use With Fans
Hole spacing 174mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot