Sunon LGM176 Fan Grille 179x89x5.5mm Metal 1pc Distinct Design

Image Representative of Range

Sunon LGM176 Fan Grille 179x89x5.5mm Metal 1pc Distinct Design

MPN
LGM176
Brand
Sunon
EAN-13
2050006627884
Order Code
07-2349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 01/12/2026

The Sunon LGM176 fan grille is a metal cover measuring 179 x 89 x 5.50 mm designed to protect and enhance the performance of cooling fans. It is sturdy and durable, ensuring effective protection against debris and accidental contact. Typically used in electronic enclosures and machinery, it helps maintain airflow efficiency while guarding sensitive components.
Type Fan grille
Colour Chrome
Depth 5.50mm
Dimensions (W x H x D) 179 x 89 x 5.50 mm
For Use With Fans
Height 89mm
Hole spacing 153mm
Material Metal
Width 179mm

Reviews

Be the first to submit a review

Trustpilot