Sunon LGM172 Fan Grille Metal 172x151x6.6mm 1pc

Image Representative of Range

Sunon LGM172 Fan Grille Metal 172x151x6.6mm 1pc

MPN
LGM172
Brand
Sunon
EAN-13
2050006627853
Order Code
07-2348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.47
10+ £2.29
100+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 917 availableBack-order availability date - 01/12/2026

The Sunon LGM172 fan grille is a robust metal cover measuring 172 x 151 x 6.60 mm. It is designed to protect and cover fan blades in various electronic and industrial cooling applications. This durable grille helps ensure safe and efficient fan operation by preventing foreign objects from entering the fan.
Type Fan grille
Colour Chrome
Depth 6.60mm
Dimensions (W x H x D) 172 x 151 x 6.60 mm
For Use With Fans
Height 151mm
Hole spacing 162mm
Material Metal
Width 172mm

Reviews

Be the first to submit a review

Trustpilot