Sunon LGM120-7 Fan Grille 120x120x5.7mm Metal 1pc

Image Representative of Range

Sunon LGM120-7 Fan Grille 120x120x5.7mm Metal 1pc

MPN
LGM120-7
Brand
Sunon
EAN-13
2050006627877
Order Code
07-2347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Sunon manufactures the LGM120-7 fan grille, a single piece designed to fit a 120 x 120 mm fan. Made from metal, it protects fans from external damage and prevents foreign objects from entering. Typically, it is used in electronic enclosures, cooling systems, and industrial equipment to ensure efficient airflow and safety.
Type Fan grille
Colour Chrome
Depth 5.70mm
Dimensions (W x H x D) 120 x 120 x 5.70 mm
For Use With Fans
Height 120mm
Hole spacing 105mm
Material Metal
Misc Attribute LGM120 7
Width 120mm

Reviews

Be the first to submit a review

Trustpilot