Sunon LFTG201F Fan Grille 120x120x6.8mm Plastic 1pc

Image Representative of Range

Sunon LFTG201F Fan Grille 120x120x6.8mm Plastic 1pc

MPN
LFTG201F
Brand
Sunon
EAN-13
2050006626313
Order Code
07-2346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Sunon LFTG201F fan grille is a plastic cover measuring 120 x 120 x 6.80 mm, designed to protect and enhance airflow for cooling systems. Manufactured by Sunon, a leader in thermal management solutions, this grille offers durability and efficiency. It is typically used in electronic equipment, computers, and HVAC systems to safeguard fans while maintaining optimal performance.
Type Fan grille
Colour Black
Depth 6.80mm
Dimensions (W x H x D) 120 x 120 x 6.80 mm
For Use With Fans
Height 120mm
Material Plastic
Width 120mm

Reviews

Be the first to submit a review

Trustpilot