Sunon HA60251V4-1000U-A99 Axial Fan 12V DC 23.46m³/h 60x60x25mm

MPN
HA60251V4-1000U-A99
Brand
Sunon
EAN-13
4053199982875
Order Code
07-2344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.10
5+ £3.79
10+ £3.61
25+ £3.37
50+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The Sunon axial fan HA60251V4-1000U-A99 is a compact cooling fan with dimensions of 60 x 60 x 25 mm, operating at 12 V DC and delivering an air flow of 23.46 m³/h. It is typically used for component cooling in industrial and electronic applications. This fan is a reliable choice for maintaining optimal temperatures in compact spaces.
Type Axial fan
Voltage 4.5 - 13.8V
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 23.46m³/h
Bearing Type Vapo (magnetic)
Noise 10.7dB
Power Rating 26mA
RPM 2500 U/min
Height 25mm
Length 60mm
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot