Sunon HA50151V4-1000U-A99 Super Silence Axial Fan 12V 23.4m³/h 50x50x15mm

Image Representative of Range

Sunon HA50151V4-1000U-A99 Super Silence Axial Fan 12V 23.4m³/h 50x50x15mm

MPN
HA50151V4-1000U-A99
Brand
Sunon
EAN-13
2050005550282
Order Code
07-2342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.89
5+ £3.53
10+ £3.47
25+ £3.23
50+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,951 in stock

The Sunon HA50151V4-1000U-A99 axial fan is a compact cooling solution with dimensions of 50 x 50 x 15 mm and operates at 12 V DC with an airflow rate of 23.4 m³/h. It is ideal for component cooling in industrial applications, ensuring efficient thermal management. This fan's robust design and reliable performance make it suitable for various electronic devices.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 50 x 50 x 15 mm
Air Flow 23.4m³/h
Bearing Type Magnetic
Noise 10.7dB
Power Rating 26mA
RPM 2500 U/min
Cable Length 30.00cm
Colour Black
Connection Wire
Height 15mm
Length 50mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature +70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Misc Attribute 1 Super Silence/MAGLev
Pressure (max.) 14.9 Pa
Weight 45g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot