Sunon GE80252B3-000U-AE9 Axial Fan 24V DC 90.02m³/h 80x80x25mm

MPN
GE80252B3-000U-AE9
Brand
Sunon
EAN-13
4021087031394
Order Code
07-2338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.06
10+ £33.94
100+ £29.24
500+ £24.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Sunon GE80252B3-000U-AE9 is a 24 V DC axial fan, measuring 25 x 80 x 80 mm and delivering a flow rate of 90.02 m³/h, ideal for efficient component cooling. This industrial fan is designed for reliable performance in electronic and industrial cooling applications. With its compact size and high airflow capacity, it is suitable for use in confined spaces where effective heat dissipation is required.
Type Axial fan
Voltage 10 - 27.6 V DC
Dimensions (L x W x H) 25 x 80 x 80 mm
Air Flow 90.02m³/h
Bearing Type Ball Bearing
Noise 44.5dB
Power Rating 0.137A
RPM 4200 U/min
Colour Black
Connection Braid
Height 80mm
Length 25mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 27.6V DC
Maximum Temperature 70°C
Min. operating voltage 10V DC
Min. temperature -10°C
Pressure (max.) 74.70 Pa
Weight 117.6g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot