Sunon EF80251S2-1000U-A99 Axial Fan 12V DC 62.9 m³/h 80x80x25 mm

Order Code:

07-2331

Brand: Sunon MPN: EF80251S2-1000U-A99 EAN-13: 4053199983032
Qty Unit Price (Inc VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched same dayBack-order availability date - 18/04/2026

The Sunon EF80251S2-1000U-A99 is a 12 V DC axial fan with a flow rate of 62.9 cubic metres per hour and dimensions of 80 x 80 x 25 mm. This fan is ideal for component and industrial cooling applications. It provides efficient cooling solutions for various electronic and industrial systems.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 62.9m³/h
Bearing Type Plain bearing
Noise 30dB
Power Rating 110mA
RPM 2900 U/min
Height 25mm
Length 80mm
Max. operating voltage 13.8V
Max. temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot