Sunon EF80251B1-1000U-A99 Axial Fan 12V DC 25x80x80mm 69.94 m³/h

MPN
EF80251B1-1000U-A99
Brand
Sunon
EAN-13
4021087090384
Order Code
07-2329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £6.35
5+ £5.85
10+ £5.60
25+ £5.35
50+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

The Sunon EF80251B1-1000U-A99 axial fan operates at 12 V DC and provides a flow rate of 69.94 m³/h. With dimensions of 25 x 80 x 80 mm, this fan is ideal for component cooling and industrial applications. Designed for efficiency, it ensures reliable thermal management in compact spaces.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 25 x 80 x 80 mm
Air Flow 69.94m³/h
Bearing Type Ball Bearing
Noise 33dB
Power Rating 0.125A
RPM 3200 U/min
Colour Black
Connection Braid
Height 80mm
Length 25mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature 70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Pressure (max.) 44.82 Pa
Weight 101.8g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot