Sunon EF60252S1-1000U-A99 Axial Fan 24V DC 39.9m³/h 25x60x60mm

MPN
EF60252S1-1000U-A99
Brand
Sunon
EAN-13
4021087090490
Order Code
07-2328
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.04
5+ £3.75
10+ £3.53
25+ £3.28
50+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Sunon EF60252S1-1000U-A99 axial fan operates on 24 V DC, delivering an airflow of 39.9 m³/h. With dimensions of 25 x 60 x 60 mm, this cooling fan is ideal for component cooling in industrial applications. It is used to ensure efficient ventilation and cooling in electronic devices and systems.
Type Axial fan
Voltage 8 - 27.6 V DC
Dimensions (L x W x H) 25 x 60 x 60 mm
Air Flow 39.9m³/h
Bearing Type Plain bearing
Noise 27dB
Power Rating 0.050A
RPM 4500 U/min
Colour Black
Connection Braid
Height 60mm
Length 25mm
Lifespan 35000h
Material Thermoplastic
Max. operating voltage 27.6V DC
Maximum Temperature 70°C
Min. operating voltage 8V DC
Min. temperature -10°C
Pressure (max.) 52.29 Pa
Weight 53.56g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot